+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH72N60C3

Transistor: IGBT; GenX3™; 600V; 72A; 540W; TO247-3


Manufacturer: IXYS

Manufacturer part number:
IXGH72N60C3
TME Symbol:
IXGH72N60C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
72A
Power dissipation
540W
Case
TO247-3
Gate-emitter voltage
±20V
Pulsed collector current
360A
Mounting
THT
Gate charge
174nC
Kind of package
tube
Turn-on time
62ns
Turn-off time
244ns
Gross weight6 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH72N60C3
0 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 7.31 USD
Net price for quantities from 3 pcs - 6.58 USDGross price for quantities from 3 pcs - 6.58 USD
Net price for quantities from 10 pcs - 5.82 USDGross price for quantities from 10 pcs - 5.82 USD
Net price for quantities from 30 pcs - 5.22 USDGross price for quantities from 30 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.