+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGH90N60B3

Transistor: IGBT; GenX3™; 600V; 75A; 660W; TO247


Manufacturer: IXYS

Manufacturer part number:
IXGH90N60B3
TME Symbol:
IXGH90N60B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™
Collector-emitter voltage
600V
Collector current
75A
Power dissipation
660W
Case
TO247
Gate-emitter voltage
±20V
Pulsed collector current
180A
Mounting
THT
Gate charge
172nC
Kind of package
tube
Turn-on time
29ns
Turn-off time
0.22µs
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGH90N60B3
0 in TME stock
Net price for quantities from 1 pcs - 17.16 USDGross price for quantities from 1 pcs - 17.16 USD
Net price for quantities from 3 pcs - 15.43 USDGross price for quantities from 3 pcs - 15.43 USD
Net price for quantities from 10 pcs - 13.69 USDGross price for quantities from 10 pcs - 13.69 USD
Net price for quantities from 30 pcs - 12.30 USDGross price for quantities from 30 pcs - 12.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.