+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGP36N60A3

Transistor: IGBT; GenX3™; 600V; 36A; 220W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXGP36N60A3
TME Symbol:
IXGP36N60A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
36A
Power dissipation
220W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
80nC
Kind of package
tube
Turn-on time
43ns
Turn-off time
1µs
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGP36N60A3
0 in TME stock
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 150 pcs - 2.34 USDGross price for quantities from 150 pcs - 2.34 USD
Net price for quantities from 300 pcs - 2.17 USDGross price for quantities from 300 pcs - 2.17 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.