+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXGP48N60A3

Transistor: IGBT; GenX3™; 600V; 48A; 300W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXGP48N60A3
TME Symbol:
IXGP48N60A3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, PT
Collector-emitter voltage
600V
Collector current
48A
Power dissipation
300W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
300A
Mounting
THT
Gate charge
110nC
Kind of package
tube
Turn-on time
54ns
Turn-off time
925ns
Gross weight2.082 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXGP48N60A3
0 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.04 USDGross price for quantities from 3 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 50 pcs - 5.60 USDGross price for quantities from 50 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs