+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXKC19N60C5

Transistor: N-MOSFET; unipolar; 600V; 19A; ISOPLUS220™; 430ns

Manufacturer: IXYS

Manufacturer part number:
IXKC19N60C5
TME Symbol:
IXKC19N60C5

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
CoolMOS™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
19A
Case
ISOPLUS220™
Gate-source voltage
±20V
On-state resistance
0.125Ω
Mounting
THT
Gate charge
70nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
430ns
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXKC19N60C5
0 in TME stock
Net price for quantities from 1 pcs - 5.54 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 3 pcs - 4.98 USDGross price for quantities from 3 pcs - 4.98 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.96 USDGross price for quantities from 10 pcs - 3.96 USD
No. of pieces (Multiplicity: 1)