+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXP3S12M

Switch: push-button; Pos: 2; SPST-NO; 2A/28VDC; OFF-(ON); IP67


Manufacturer: APEM

Manufacturer part number:
IXP3S12M
TME Symbol:
IXP3S12M

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
2A / 28V DC
Switching method
OFF-(ON)
IP rating
IP67
Illumination
none
Leads
for soldering
Electrical life
100000 cycles
Max. contact resistance:
100mΩ
Operating Force
7N
Button shape
round
Mounting hole dimensions
Ø11.9mm
Contact material
silver
Actuator colour
black
Panel thickness
2...8mm
Mounting
on panel
Body dimensions
Ø16.3x10.85mm
Key stroke
2mm
Operating temperature
-40...85°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
IXP3S12M
0 in TME stock
Net price for quantities from 250 pcs - 11.34 USDGross price for quantities from 250 pcs - 11.34 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 250.
Multiplicity: 25.