+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA08N100D2

Transistor: N-MOSFET; unipolar; 1kV; 0.8A; 60W; TO263


Manufacturer: IXYS

Manufacturer part number:
IXTA08N100D2
TME Symbol:
IXTA08N100D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
0.8A
Power dissipation
60W
Case
TO263
On-state resistance
21Ω
Mounting
SMD
Gate charge
325nC
Kind of package
tube
Kind of channel
depletion
Gross weight1.5 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA08N100D2
300 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 10 pcs - 3.57 USDGross price for quantities from 10 pcs - 3.57 USD
Net price for quantities from 25 pcs - 2.90 USDGross price for quantities from 25 pcs - 2.90 USD
Net price for quantities from 50 pcs - 2.40 USDGross price for quantities from 50 pcs - 2.40 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 250 pcs - 1.83 USDGross price for quantities from 250 pcs - 1.83 USD
Net price for quantities from 1000 pcs - 1.74 USDGross price for quantities from 1000 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs