+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTA6N100D2

Transistor: N-MOSFET; unipolar; 1kV; 6A; 300W; TO263; 41ns


Manufacturer: IXYS

Manufacturer part number:
IXTA6N100D2
TME Symbol:
IXTA6N100D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
6A
Power dissipation
300W
Case
TO263
On-state resistance
2.2Ω
Mounting
SMD
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
41ns
Gross weight2.5 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTA6N100D2
0 in TME stock
Net price for quantities from 1 pcs - 10.03 USDGross price for quantities from 1 pcs - 10.03 USD
Net price for quantities from 5 pcs - 8.51 USDGross price for quantities from 5 pcs - 8.51 USD
Net price for quantities from 10 pcs - 7.84 USDGross price for quantities from 10 pcs - 7.84 USD
Net price for quantities from 25 pcs - 7.04 USDGross price for quantities from 25 pcs - 7.04 USD
Net price for quantities from 50 pcs - 6.55 USDGross price for quantities from 50 pcs - 6.55 USD
Net price for quantities from 100 pcs - 6.13 USDGross price for quantities from 100 pcs - 6.13 USD
Net price for quantities from 250 pcs - 5.68 USDGross price for quantities from 250 pcs - 5.68 USD
Net price for quantities from 500 pcs - 5.40 USDGross price for quantities from 500 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.