+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH11P50

Transistor: P-MOSFET; unipolar; -500V; -11A; 300W; TO247-3; 500ns


Manufacturer: IXYS

Manufacturer part number:
IXTH11P50
TME Symbol:
IXTH11P50

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-11A
Power dissipation
300W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
0.75Ω
Mounting
THT
Gate charge
145nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
0.5µs
Gross weight6.1 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH11P50
58 in TME stock
Net price for quantities from 1 pcs - 13.46 USDGross price for quantities from 1 pcs - 13.46 USD
Net price for quantities from 3 pcs - 12.18 USDGross price for quantities from 3 pcs - 12.18 USD
Net price for quantities from 5 pcs - 11.43 USDGross price for quantities from 5 pcs - 11.43 USD
Net price for quantities from 10 pcs - 10.20 USDGross price for quantities from 10 pcs - 10.20 USD
Net price for quantities from 30 pcs - 9.58 USDGross price for quantities from 30 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs