+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH16N50D2

Transistor: N-MOSFET; unipolar; 500V; 16A; 695W; TO247-3; 130ns


Manufacturer: IXYS

Manufacturer part number:
IXTH16N50D2
TME Symbol:
IXTH16N50D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
16A
Power dissipation
695W
Case
TO247-3
On-state resistance
0.3Ω
Mounting
THT
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
130ns
Gross weight6.29 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH16N50D2
0 in TME stock
Net price for quantities from 1 pcs - 17.20 USDGross price for quantities from 1 pcs - 17.20 USD
Net price for quantities from 30 pcs - 12.61 USDGross price for quantities from 30 pcs - 12.61 USD
Net price for quantities from 120 pcs - 11.67 USDGross price for quantities from 120 pcs - 11.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs