+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH32N65X

Transistor: N-MOSFET; unipolar; 650V; 32A; 500W; TO247-3; 400ns


Manufacturer: IXYS

Manufacturer part number:
IXTH32N65X
TME Symbol:
IXTH32N65X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
32A
Power dissipation
500W
Case
TO247-3
On-state resistance
135mΩ
Mounting
THT
Gate charge
54nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
400ns
Gross weight6.153 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH32N65X
147 in TME stock
Net price for quantities from 1 pcs - 7.83 USDGross price for quantities from 1 pcs - 7.83 USD
Net price for quantities from 3 pcs - 7.04 USDGross price for quantities from 3 pcs - 7.04 USD
Net price for quantities from 10 pcs - 6.22 USDGross price for quantities from 10 pcs - 6.22 USD
Net price for quantities from 30 pcs - 5.60 USDGross price for quantities from 30 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs