+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH4N150

Transistor: N-MOSFET; unipolar; 1.5kV; 4A; 280W; TO247-3; 900ns


Manufacturer: IXYS

Manufacturer part number:
IXTH4N150
TME Symbol:
IXTH4N150

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.5kV
Drain current
4A
Power dissipation
280W
Case
TO247-3
On-state resistance
Mounting
THT
Gate charge
44.5nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
900ns
Gross weight6.12 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH4N150
0 in TME stock
Net price for quantities from 1 pcs - 10.96 USDGross price for quantities from 1 pcs - 10.96 USD
Net price for quantities from 10 pcs - 8.13 USDGross price for quantities from 10 pcs - 8.13 USD
Net price for quantities from 30 pcs - 6.51 USDGross price for quantities from 30 pcs - 6.51 USD
Net price for quantities from 120 pcs - 6.46 USDGross price for quantities from 120 pcs - 6.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs