+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH50P10

Transistor: P-MOSFET; unipolar; -100V; -50A; 300W; TO247-3; 180ns


Manufacturer: IXYS

Manufacturer part number:
IXTH50P10
TME Symbol:
IXTH50P10

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-50A
Power dissipation
300W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
55mΩ
Mounting
THT
Gate charge
0.14µC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
180ns
Gross weight6.15 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH50P10
305 in TME stock
Net price for quantities from 1 pcs - 11.05 USDGross price for quantities from 1 pcs - 11.05 USD
Net price for quantities from 5 pcs - 9.77 USDGross price for quantities from 5 pcs - 9.77 USD
Net price for quantities from 10 pcs - 9.12 USDGross price for quantities from 10 pcs - 9.12 USD
Net price for quantities from 30 pcs - 8.19 USDGross price for quantities from 30 pcs - 8.19 USD
Net price for quantities from 60 pcs - 7.86 USDGross price for quantities from 60 pcs - 7.86 USD
Net price for quantities from 120 pcs - 7.59 USDGross price for quantities from 120 pcs - 7.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs