+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH80N20L

Transistor: N-MOSFET; unipolar; 200V; 80A; 520W; TO247-3; 250ns


Manufacturer: IXYS

Manufacturer part number:
IXTH80N20L
TME Symbol:
IXTH80N20L

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
80A
Power dissipation
520W
Case
TO247-3
On-state resistance
32mΩ
Mounting
THT
Gate charge
180nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
linear power mosfet
Reverse recovery time
250ns
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTH80N20L
0 in TME stock
Net price for quantities from 1 pcs - 15.68 USDGross price for quantities from 1 pcs - 15.68 USD
Net price for quantities from 30 pcs - 13.82 USDGross price for quantities from 30 pcs - 13.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.