+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTH8P50

Transistor: P-MOSFET; unipolar; -500V; -8A; 180W; TO247-3; 400ns


Manufacturer: IXYS

Manufacturer part number:
IXTH8P50
TME Symbol:
IXTH8P50

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-8A
Power dissipation
180W
Case
TO247-3
Gate-source voltage
±20V
On-state resistance
1.2Ω
Mounting
THT
Gate charge
130nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
400ns
Gross weight6.163 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTH8P50
0 in TME stock
Net price for quantities from 1 pcs - 9.47 USDGross price for quantities from 1 pcs - 9.47 USD
Net price for quantities from 5 pcs - 8.49 USDGross price for quantities from 5 pcs - 8.49 USD
Net price for quantities from 10 pcs - 7.98 USDGross price for quantities from 10 pcs - 7.98 USD
Net price for quantities from 30 pcs - 7.26 USDGross price for quantities from 30 pcs - 7.26 USD
Net price for quantities from 120 pcs - 6.75 USDGross price for quantities from 120 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 30 pcs