+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTL2N470

Transistor: N-MOSFET; unipolar; 4.7kV; 2A; 220W; ISOPLUS i5-pac™


Manufacturer: IXYS

Manufacturer part number:
IXTL2N470
TME Symbol:
IXTL2N470

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
4.7kV
Drain current
2A
Power dissipation
220W
Case
ISOPLUS i5-pac™
On-state resistance
20Ω
Mounting
THT
Gate charge
180nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
1.75µs
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTL2N470
0 in TME stock
Net price for quantities from 1 pcs - 105.38 USDGross price for quantities from 1 pcs - 105.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.