+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IXYS | |
Type of semiconductor module | MOSFET transistor | |
Semiconductor structure | single transistor | |
Drain-source voltage | 40V | |
Drain current | 660A | |
Case | SOT227B | |
Electrical mounting | screw | |
Polarisation | unipolar | |
On-state resistance | 0.85mΩ | |
Pulsed drain current | 1.8kA | |
Power dissipation | 1.04kW | |
Technology | TrenchT4™ | |
Kind of channel | enhancement | |
Gate charge | 0.86µC | |
Reverse recovery time | 60ns | |
Gate-source voltage | ±15V | |
Mechanical mounting | screw |