+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP14N60PM

Transistor: N-MOSFET; unipolar; 600V; 7A; 75W; TO220FP; 500ns

Manufacturer: IXYS

Manufacturer part number:
IXTP14N60PM
TME Symbol:
IXTP14N60PM

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
600V
Drain current
7A
Power dissipation
75W
Case
TO220FP
On-state resistance
0.55Ω
Mounting
THT
Gate charge
36nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
0.5µs
Gross weight2.5 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP14N60PM
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 3 pcs - 3.41 USDGross price for quantities from 3 pcs - 3.41 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 50 pcs - 2.73 USDGross price for quantities from 50 pcs - 2.73 USD
No. of pieces (Multiplicity: 1)