+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP20N65X

Transistor: N-MOSFET; unipolar; 650V; 20A; 320W; TO220AB; 350ns


Manufacturer: IXYS

Manufacturer part number:
IXTP20N65X
TME Symbol:
IXTP20N65X

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
20A
Power dissipation
320W
Case
TO220AB
On-state resistance
0.21Ω
Mounting
THT
Gate charge
35nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
ultra junction x-class
Reverse recovery time
0.35µs
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP20N65X
0 in TME stock
Net price for quantities from 1 pcs - 8.53 USDGross price for quantities from 1 pcs - 8.53 USD
Net price for quantities from 3 pcs - 7.68 USDGross price for quantities from 3 pcs - 7.68 USD
Net price for quantities from 10 pcs - 6.79 USDGross price for quantities from 10 pcs - 6.79 USD
Net price for quantities from 50 pcs - 6.09 USDGross price for quantities from 50 pcs - 6.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.