+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP2N65X2

Transistor: N-MOSFET; X2-Class; unipolar; 650V; 2A; 55W; TO220AB


Manufacturer: IXYS

Manufacturer part number:
IXTP2N65X2
TME Symbol:
IXTP2N65X2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
X2-Class
Polarisation
unipolar
Drain-source voltage
650V
Drain current
2A
Power dissipation
55W
Case
TO220AB
Gate-source voltage
±30V
On-state resistance
2.3Ω
Mounting
THT
Gate charge
4.3nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
137ns
Gross weight2.033 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP2N65X2
0 in TME stock
Net price for quantities from 1 pcs - 3.35 USDGross price for quantities from 1 pcs - 3.35 USD
Net price for quantities from 50 pcs - 2.04 USDGross price for quantities from 50 pcs - 2.04 USD
Net price for quantities from 100 pcs - 1.76 USDGross price for quantities from 100 pcs - 1.76 USD
Net price for quantities from 200 pcs - 1.55 USDGross price for quantities from 200 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.51 USDGross price for quantities from 250 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
Net price for quantities from 750 pcs - 1.38 USDGross price for quantities from 750 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs