+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP3N100D2

Transistor: N-MOSFET; unipolar; 1kV; 3A; 125W; TO220AB; 17ns


Manufacturer: IXYS

Manufacturer part number:
IXTP3N100D2
TME Symbol:
IXTP3N100D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
3A
Power dissipation
125W
Case
TO220AB
On-state resistance
5.5Ω
Mounting
THT
Gate charge
1.02µC
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
17ns
Gross weight2.052 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP3N100D2
151 in TME stock
Net price for quantities from 1 pcs - 5.04 USDGross price for quantities from 1 pcs - 5.04 USD
Net price for quantities from 10 pcs - 3.70 USDGross price for quantities from 10 pcs - 3.70 USD
Net price for quantities from 25 pcs - 3.35 USDGross price for quantities from 25 pcs - 3.35 USD
Net price for quantities from 50 pcs - 3.13 USDGross price for quantities from 50 pcs - 3.13 USD
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 250 pcs - 2.74 USDGross price for quantities from 250 pcs - 2.74 USD
Net price for quantities from 500 pcs - 2.56 USDGross price for quantities from 500 pcs - 2.56 USD
Net price for quantities from 750 pcs - 2.45 USDGross price for quantities from 750 pcs - 2.45 USD
Net price for quantities from 1000 pcs - 2.38 USDGross price for quantities from 1000 pcs - 2.38 USD
Net price for quantities from 2000 pcs - 2.20 USDGross price for quantities from 2000 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs