+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTP6N50D2

Transistor: N-MOSFET; unipolar; 500V; 6A; 300W; TO220AB; 64ns


Manufacturer: IXYS

Manufacturer part number:
IXTP6N50D2
TME Symbol:
IXTP6N50D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
6A
Power dissipation
300W
Case
TO220AB
On-state resistance
0.5Ω
Mounting
THT
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
64ns
Gross weight2.06 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTP6N50D2
4 in TME stock
Net price for quantities from 1 pcs - 9.58 USDGross price for quantities from 1 pcs - 9.58 USD
Net price for quantities from 10 pcs - 6.80 USDGross price for quantities from 10 pcs - 6.80 USD
Net price for quantities from 50 pcs - 5.45 USDGross price for quantities from 50 pcs - 5.45 USD
Net price for quantities from 100 pcs - 5.16 USDGross price for quantities from 100 pcs - 5.16 USD
Net price for quantities from 500 pcs - 4.87 USDGross price for quantities from 500 pcs - 4.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs