+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTQ480P2

Transistor: N-MOSFET; unipolar; 500V; 52A; 960W; TO3P; 400ns


Manufacturer: IXYS

Manufacturer part number:
IXTQ480P2
TME Symbol:
IXTQ480P2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
500V
Drain current
52A
Power dissipation
960W
Case
TO3P
On-state resistance
0.12Ω
Mounting
THT
Gate charge
108nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
standard power mosfet
Reverse recovery time
400ns
Gross weight5.5 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTQ480P2
0 in TME stock
Net price for quantities from 1 pcs - 10.48 USDGross price for quantities from 1 pcs - 10.48 USD
Net price for quantities from 3 pcs - 9.43 USDGross price for quantities from 3 pcs - 9.43 USD
Net price for quantities from 10 pcs - 8.33 USDGross price for quantities from 10 pcs - 8.33 USD
Net price for quantities from 30 pcs - 7.48 USDGross price for quantities from 30 pcs - 7.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.