+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTQ60N20L2

Transistor: N-MOSFET; unipolar; 200V; 60A; 540W; TO3P; 330ns


Manufacturer: IXYS

Manufacturer part number:
IXTQ60N20L2
TME Symbol:
IXTQ60N20L2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
200V
Drain current
60A
Power dissipation
540W
Case
TO3P
On-state resistance
45mΩ
Mounting
THT
Gate charge
255nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
linear power mosfet
Reverse recovery time
330ns
Gross weight5.5 g
Certificates
See other products in this category: THT N channel transistors IXYS,
*
IXTQ60N20L2
0 in TME stock
Net price for quantities from 1 pcs - 20.76 USDGross price for quantities from 1 pcs - 20.76 USD
Net price for quantities from 3 pcs - 18.67 USDGross price for quantities from 3 pcs - 18.67 USD
Net price for quantities from 10 pcs - 16.35 USDGross price for quantities from 10 pcs - 16.35 USD
Net price for quantities from 30 pcs - 14.85 USDGross price for quantities from 30 pcs - 14.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.