+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTR210P10T

Transistor: P-MOSFET; TrenchP™; unipolar; -100V; -195A; 390W; 200ns


Manufacturer: IXYS

Manufacturer part number:
IXTR210P10T
TME Symbol:
IXTR210P10T

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
TrenchP™
Polarisation
unipolar
Drain-source voltage
-100V
Drain current
-195A
Power dissipation
390W
Case
ISOPLUS247™
Gate-source voltage
±15V
On-state resistance
8mΩ
Mounting
THT
Gate charge
740nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
200ns
Gross weight4.83 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTR210P10T
30 in TME stock
Net price for quantities from 1 pcs - 36.33 USDGross price for quantities from 1 pcs - 36.33 USD
Net price for quantities from 3 pcs - 32.15 USDGross price for quantities from 3 pcs - 32.15 USD
Net price for quantities from 10 pcs - 28.88 USDGross price for quantities from 10 pcs - 28.88 USD
Net price for quantities from 30 pcs - 26.90 USDGross price for quantities from 30 pcs - 26.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs