+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTR40P50P

Transistor: P-MOSFET; PolarP™; unipolar; -500V; -22A; 312W; 477ns


Manufacturer: IXYS

Manufacturer part number:
IXTR40P50P
TME Symbol:
IXTR40P50P

Specification

Manufacturer
IXYS
Type of transistor
P-MOSFET
Technology
PolarP™
Polarisation
unipolar
Drain-source voltage
-500V
Drain current
-22A
Power dissipation
312W
Case
ISOPLUS247™
Gate-source voltage
±20V
On-state resistance
0.26Ω
Mounting
THT
Gate charge
205nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
477ns
Gross weight4.84 g
Certificates
See other products in this category: THT P channel transistors IXYS,
*
IXTR40P50P
18 in TME stock
Net price for quantities from 1 pcs - 14.63 USDGross price for quantities from 1 pcs - 14.63 USD
Net price for quantities from 3 pcs - 13.02 USDGross price for quantities from 3 pcs - 13.02 USD
Net price for quantities from 10 pcs - 11.57 USDGross price for quantities from 10 pcs - 11.57 USD
Net price for quantities from 30 pcs - 10.87 USDGross price for quantities from 30 pcs - 10.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 30 pcs