+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTT2N170D2

Transistor: N-MOSFET; unipolar; 1.7kV; 2A; 568W; TO268; 80ns


Manufacturer: IXYS

Manufacturer part number:
IXTT2N170D2
TME Symbol:
IXTT2N170D2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
2A
Power dissipation
568W
Case
TO268
On-state resistance
6.5Ω
Mounting
SMD
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
80ns
Gross weight4 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTT2N170D2
0 in TME stock
Net price for quantities from 1 pcs - 27.08 USDGross price for quantities from 1 pcs - 27.08 USD
Net price for quantities from 10 pcs - 22.72 USDGross price for quantities from 10 pcs - 22.72 USD
Net price for quantities from 30 pcs - 19.12 USDGross price for quantities from 30 pcs - 19.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.