+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTY01N100D

Transistor: N-MOSFET; unipolar; 1kV; 0.1A; 25W; TO252; 2ns


Manufacturer: IXYS

Manufacturer part number:
IXTY01N100D
TME Symbol:
IXTY01N100D

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
1kV
Drain current
0.1A
Power dissipation
25W
Case
TO252
On-state resistance
80Ω
Mounting
SMD
Gate charge
0.1µC
Kind of package
tube
Kind of channel
depletion
Reverse recovery time
2ns
Gross weight0.35 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTY01N100D
0 in TME stock
Net price for quantities from 1 pcs - 5.39 USDGross price for quantities from 1 pcs - 5.39 USD
Net price for quantities from 10 pcs - 4.83 USDGross price for quantities from 10 pcs - 4.83 USD
Net price for quantities from 70 pcs - 3.42 USDGross price for quantities from 70 pcs - 3.42 USD
Net price for quantities from 140 pcs - 3.16 USDGross price for quantities from 140 pcs - 3.16 USD
Net price for quantities from 350 pcs - 2.93 USDGross price for quantities from 350 pcs - 2.93 USD
Net price for quantities from 700 pcs - 2.75 USDGross price for quantities from 700 pcs - 2.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.