+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXTY2N65X2

Transistor: N-MOSFET; X2-Class; unipolar; 650V; 2A; 55W; TO252


Manufacturer: IXYS

Manufacturer part number:
IXTY2N65X2
TME Symbol:
IXTY2N65X2

Specification

Manufacturer
IXYS
Type of transistor
N-MOSFET
Technology
X2-Class
Polarisation
unipolar
Drain-source voltage
650V
Drain current
2A
Power dissipation
55W
Case
TO252
Gate-source voltage
±30V
On-state resistance
2.3Ω
Mounting
SMD
Gate charge
4.3nC
Kind of package
tube
Kind of channel
enhancement
Reverse recovery time
137ns
Gross weight0.314 g
Certificates
See other products in this category: SMD N channel transistors IXYS,
*
IXTY2N65X2
0 in TME stock
Net price for quantities from 1 pcs - 2.79 USDGross price for quantities from 1 pcs - 2.79 USD
Net price for quantities from 70 pcs - 1.48 USDGross price for quantities from 70 pcs - 1.48 USD
Net price for quantities from 140 pcs - 1.38 USDGross price for quantities from 140 pcs - 1.38 USD
Net price for quantities from 280 pcs - 1.29 USDGross price for quantities from 280 pcs - 1.29 USD
Net price for quantities from 560 pcs - 1.19 USDGross price for quantities from 560 pcs - 1.19 USD
Net price for quantities from 1050 pcs - 1.11 USDGross price for quantities from 1050 pcs - 1.11 USD
Net price for quantities from 1400 pcs - 1.07 USDGross price for quantities from 1400 pcs - 1.07 USD
Net price for quantities from 2030 pcs - 1.05 USDGross price for quantities from 2030 pcs - 1.05 USD
Net price for quantities from 2520 pcs - 1.04 USDGross price for quantities from 2520 pcs - 1.04 USD
Net price for quantities from 5040 pcs - 1.00 USDGross price for quantities from 5040 pcs - 1.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 70 pcs