+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXN110N65B4H1

Module: IGBT; single transistor; Urmax: 650V; Ic: 110A; SOT227B

Manufacturer: IXYS

Manufacturer part number:
IXXN110N65B4H1
TME Symbol:
IXXN110N65B4H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
650V
Collector current
110A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
650A
Power dissipation
750W
Technology
GenX4™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXXN110N65B4H1
0 in TME stock
Net price for quantities from 1 pcs - 32.27 USDGross price for quantities from 1 pcs - 32.27 USD
Net price for quantities from 5 pcs - 28.71 USDGross price for quantities from 5 pcs - 28.71 USD
Net price for quantities from 10 pcs - 24.25 USDGross price for quantities from 10 pcs - 24.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.