+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXN200N60B3H1

Module: IGBT; single transistor; Urmax: 600V; Ic: 98A; SOT227B; 780W

Manufacturer: IXYS

Manufacturer part number:
IXXN200N60B3H1
TME Symbol:
IXXN200N60B3H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
0.6kV
Collector current
98A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
1kA
Power dissipation
780W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight30 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXXN200N60B3H1
0 in TME stock
Net price for quantities from 1 pcs - 51.04 USDGross price for quantities from 1 pcs - 51.04 USD
Net price for quantities from 3 pcs - 46.00 USDGross price for quantities from 3 pcs - 46.00 USD
Net price for quantities from 10 pcs - 40.62 USDGross price for quantities from 10 pcs - 40.62 USD
No. of pieces (Multiplicity: 1)