+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXP12N65B4D1

Transistor: IGBT; GenX4™; 650V; 12A; 160W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXXP12N65B4D1
TME Symbol:
IXXP12N65B4D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX4™, Trench, XPT™
Collector-emitter voltage
650V
Collector current
12A
Power dissipation
160W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
70A
Mounting
THT
Gate charge
34nC
Kind of package
tube
Turn-on time
44ns
Turn-off time
245ns
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXP12N65B4D1
0 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 3 pcs - 3.13 USDGross price for quantities from 3 pcs - 3.13 USD
Net price for quantities from 10 pcs - 2.77 USDGross price for quantities from 10 pcs - 2.77 USD
Net price for quantities from 50 pcs - 2.49 USDGross price for quantities from 50 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.