+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXXP50N60B3

Transistor: IGBT; GenX3™; 600V; 50A; 600W; TO220-3

Manufacturer: IXYS

Manufacturer part number:
IXXP50N60B3
TME Symbol:
IXXP50N60B3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, XPT™
Collector-emitter voltage
600V
Collector current
50A
Power dissipation
600W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
200A
Mounting
THT
Gate charge
70nC
Kind of package
tube
Turn-on time
75ns
Turn-off time
320ns
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXXP50N60B3
0 in TME stock
Net price for quantities from 1 pcs - 10.00 USDGross price for quantities from 1 pcs - 10.00 USD
Net price for quantities from 3 pcs - 9.00 USDGross price for quantities from 3 pcs - 9.00 USD
Net price for quantities from 10 pcs - 7.95 USDGross price for quantities from 10 pcs - 7.95 USD
Net price for quantities from 50 pcs - 7.15 USDGross price for quantities from 50 pcs - 7.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.