+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYA48N65A5

Transistor: IGBT; 650V; 48A; 326W; D2PAK

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYA48N65A5
TME Symbol:
IXYA48N65A5

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
48A
Power dissipation
326W
Case
D2PAK
Gate-emitter voltage
±20V
Pulsed collector current
236A
Mounting
SMD
Gate charge
0.1µC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: SMD IGBT transistors IXYS,
*
IXYA48N65A5
0 in TME stock
Net price for quantities from 300 pcs - 2.75 USDGross price for quantities from 300 pcs - 2.75 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.