+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYF40N450

Transistor: IGBT; 4.5kV; 60A; 290W; i4-pac

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYF40N450
TME Symbol:
IXYF40N450

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
4.5kV
Collector current
60A
Power dissipation
290W
Case
i4-pac
Gate-emitter voltage
±20V
Pulsed collector current
350A
Mounting
THT
Gate charge
170nC
Kind of package
tube
Turn-off time
110ns
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYF40N450
0 in TME stock
Net price for quantities from 300 pcs - 120.59 USDGross price for quantities from 300 pcs - 120.59 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.