+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN100N120C3H1

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 62A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXYN100N120C3H1
TME Symbol:
IXYN100N120C3H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
62A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
440A
Power dissipation
690W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight37.22 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN100N120C3H1
0 in TME stock
No. of pieces (Multiple of: 300)
Minimum order quantity: 300.
Multiple of: 300.
Net price for quantities from 300 pcs - 34.16 USDGross price for quantities from 300 pcs - 34.16 USD
Packaging method by the manufacturer:
Tube = 10 pcs