+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN110N120C4H1

Module: MOSFET transistor; Ic: 110A; SOT227B; 830W; GenX4™; tube

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYN110N120C4H1
TME Symbol:
IXYN110N120C4H1

Specification

Manufacturer
IXYS
Type of semiconductor module
MOSFET transistor
Collector current
110A
Case
SOT227B
Gate-emitter voltage
±20V
Collector-emitter voltage
1.2kV
Power dissipation
830W
Technology
GenX4™
Kind of package
tube
Mechanical mounting
screw
Gross weight1 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN110N120C4H1
0 in TME stock
Net price for quantities from 300 pcs - 33.64 USDGross price for quantities from 300 pcs - 33.64 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.