+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYN82N120C3H1

Module: IGBT; single transistor; Urmax: 1.2kV; Ic: 66A; SOT227B


Manufacturer: IXYS

Manufacturer part number:
IXYN82N120C3H1
TME Symbol:
IXYN82N120C3H1

Specification

Manufacturer
IXYS
Type of semiconductor module
IGBT
Semiconductor structure
single transistor
Max. off-state voltage
1.2kV
Collector current
66A
Case
SOT227B
Electrical mounting
screw
Gate-emitter voltage
±20V
Pulsed collector current
320A
Power dissipation
500W
Technology
GenX3™, XPT™
Mechanical mounting
screw
Gross weight37.22 g
Certificates
See other products in this category: IGBT modules IXYS,
*
IXYN82N120C3H1
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 51.01 USDGross price for quantities from 1 pcs - 51.01 USD
Packaging method by the manufacturer:
Tube = 10 pcs