+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYP20N65B3D1

Transistor: IGBT; GenX3™; 650V; 20A; 230W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXYP20N65B3D1
TME Symbol:
IXYP20N65B3D1

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
20A
Power dissipation
230W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
108A
Mounting
THT
Gate charge
29nC
Kind of package
tube
Turn-on time
39ns
Turn-off time
271ns
Gross weight2 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP20N65B3D1
0 in TME stock
Net price for quantities from 1 pcs - 3.95 USDGross price for quantities from 1 pcs - 3.95 USD
Net price for quantities from 3 pcs - 3.55 USDGross price for quantities from 3 pcs - 3.55 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 50 pcs - 2.82 USDGross price for quantities from 50 pcs - 2.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.