+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYP30N65C3

Transistor: IGBT; GenX3™; 650V; 30A; 270W; TO220-3


Manufacturer: IXYS

Manufacturer part number:
IXYP30N65C3
TME Symbol:
IXYP30N65C3

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Technology
GenX3™, Planar, XPT™
Collector-emitter voltage
650V
Collector current
30A
Power dissipation
270W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
118A
Mounting
THT
Gate charge
44nC
Kind of package
tube
Turn-on time
59ns
Turn-off time
0.12µs
Gross weight3 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP30N65C3
0 in TME stock
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.71 USDGross price for quantities from 3 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.