+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IXYP60N65A5

Transistor: IGBT; 650V; 134A; 395W; TO220-3

NEW

Manufacturer: IXYS

Manufacturer part number:
IXYP60N65A5
TME Symbol:
IXYP60N65A5

Specification

Manufacturer
IXYS
Type of transistor
IGBT
Collector-emitter voltage
650V
Collector current
134A
Power dissipation
395W
Case
TO220-3
Gate-emitter voltage
±20V
Pulsed collector current
260A
Mounting
THT
Gate charge
128nC
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT IGBT transistors IXYS,
*
IXYP60N65A5
0 in TME stock
Net price for quantities from 300 pcs - 2.80 USDGross price for quantities from 300 pcs - 2.80 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.