+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IZ1215SA

Converter: DC/DC; 3W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 200mA; SIP; THT

Manufacturer: XP POWER

Manufacturer part number:
IZ1215SA
TME Symbol:
IZ1215SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.2A
Case
SIP
Mounting
THT
Manufacturer series
IZ
Body dimensions
21.85x10.6x11.1mm
Efficiency
84%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.07 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IZ1215SA
14 in TME stock
Net price for quantities from 1 pcs - 15.29 USDGross price for quantities from 1 pcs - 15.29 USD
Net price for quantities from 20 pcs - 14.04 USDGross price for quantities from 20 pcs - 14.04 USD
Net price for quantities from 100 pcs - 13.09 USDGross price for quantities from 100 pcs - 13.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 20 pcs