+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IZ2412SA

Converter: DC/DC; 3W; Uin: 18÷36VDC; Uout: 12VDC; Iout: 250mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IZ2412SA
TME Symbol:
IZ2412SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
18...36V DC
Output voltage
12V DC
Output current
0.25A
Case
SIP
Mounting
THT
Manufacturer series
IZ
Body dimensions
21.85x10.6x11.1mm
Efficiency
82%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.067 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IZ2412SA
0 in TME stock
Net price for quantities from 1 pcs - 13.99 USDGross price for quantities from 1 pcs - 13.99 USD
Net price for quantities from 60 pcs - 12.68 USDGross price for quantities from 60 pcs - 12.68 USD
Net price for quantities from 100 pcs - 12.35 USDGross price for quantities from 100 pcs - 12.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 20 pcs