+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IZ4803SA

Converter: DC/DC; 3W; Uin: 36÷72VDC; Uout: 3.3VDC; Iout: 700mA; SIP

Manufacturer: XP POWER

Manufacturer part number:
IZ4803SA
TME Symbol:
IZ4803SA

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...72V DC
Output voltage
3.3V DC
Output current
0.7A
Case
SIP
Mounting
THT
Manufacturer series
IZ
Body dimensions
21.85x10.6x11.1mm
Efficiency
75%
Operating temperature
-40...100°C
Switching frequency
650kHz
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight6.5 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
IZ4803SA
0 in TME stock
Net price for quantities from 1 pcs - 17.16 USDGross price for quantities from 1 pcs - 17.16 USD
Net price for quantities from 5 pcs - 15.26 USDGross price for quantities from 5 pcs - 15.26 USD
Net price for quantities from 20 pcs - 13.63 USDGross price for quantities from 20 pcs - 13.63 USD
Net price for quantities from 60 pcs - 12.96 USDGross price for quantities from 60 pcs - 12.96 USD
No. of pieces (Multiplicity: 1)