+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J00026A3003

Connector: RJ45; plug; PIN: 8; Cat 6a; unshielded; gold-plated


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J00026A3003
TME Symbol:
J00026A3003

Specification

Manufacturer
TELEGÄRTNER
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 6a
Contact plating
gold-plated
Connector pinout layout
8p8c, T568B
Cable external diameter
5.5...8.5mm
Wire size
23AWG...22AWG
Mechanical mounting
for cable
Electrical mounting
IDC, without tools
Spatial orientation
straight
Connectors application
solid wire, strand
Mechanical durability
750 cycles
Operating temperature
-40...70°C
Connector variant
  • unshielded
  • with protective cap
Gross weight12.7 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors TELEGÄRTNER,
*
J00026A3003
86 in TME stock
Net price for quantities from 1 pcs - 15.05 USDGross price for quantities from 1 pcs - 15.05 USD
Net price for quantities from 5 pcs - 13.46 USDGross price for quantities from 5 pcs - 13.46 USD
Net price for quantities from 20 pcs - 11.84 USDGross price for quantities from 20 pcs - 11.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs