+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01000A0049

Connector: BNC; plug; male; straight; 50Ω; crimped; for cable; PTFE


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01000A0049
TME Symbol:
J01000A0049

Specification

Manufacturer
TELEGÄRTNER
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Kind of cable
1.4/3.8 AF, B7808A, CNT-240, H155, LMR240
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
gold-plated
Gross weight9.97 g
Certificates
See other products in this category: BNC connectors TELEGÄRTNER,
*
J01000A0049
425 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 5 pcs - 4.20 USDGross price for quantities from 5 pcs - 4.20 USD
Net price for quantities from 20 pcs - 3.93 USDGross price for quantities from 20 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 100 pcsCardboard = 150 pcs