+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: TELEGÄRTNER
Manufacturer | TELEGÄRTNER | |
Type of connector | BNC | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | angled 90° | |
Wave impedance | 75Ω | |
Electrical mounting | crimped, soldering | |
Kind of cable | 1505A, 8241 Belden, KX6A, RG59B/U, VK95 | |
Mechanical mounting | for cable | |
Insulator material | PTFE | |
Contact plating | gold-plated |