+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

J01008A0017

Adapter; BNC male,SMA female; PTFE; 50Ω; straight


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01008A0017
TME Symbol:
J01008A0017

Specification

Manufacturer
TELEGÄRTNER
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Spatial orientation
straight
Cable/adapter structure
  • BNC male
  • SMA female
Gross weight12.57 g
Certificates
See other products in this category: RF adapters TELEGÄRTNER,
*
J01008A0017
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.45 USDGross price for quantities from 1 pcs - 11.45 USD
Net price for quantities from 5 pcs - 10.18 USDGross price for quantities from 5 pcs - 10.18 USD
Net price for quantities from 20 pcs - 8.90 USDGross price for quantities from 20 pcs - 8.90 USD
Packaging method by the manufacturer:
Bag = 5 pcs