+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01010A0022

Connector: TNC; plug; male; straight; 75Ω; IP67; clamp; for cable


Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01010A0022
TME Symbol:
J01010A0022

Specification

Manufacturer
TELEGÄRTNER
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
IP rating
IP67
Electrical mounting
clamp
Mechanical mounting
for cable
Contact plating
gold-plated
Insulator material
PTFE
Kind of cable
KX15, LMR195, RG58C/U, RG141, RG142
Max. frequency
11GHz
Gross weight18.4 g
Certificates
See other products in this category: TNC connectors TELEGÄRTNER,
*
J01010A0022
0 in TME stock
Net price for quantities from 1 pcs - 9.65 USDGross price for quantities from 1 pcs - 9.65 USD
Net price for quantities from 5 pcs - 9.04 USDGross price for quantities from 5 pcs - 9.04 USD
Net price for quantities from 20 pcs - 8.44 USDGross price for quantities from 20 pcs - 8.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.