+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

J01010A2255

Connector: TNC; plug; male; straight; 50Ω; crimped; for cable; PTFE

Manufacturer: TELEGÄRTNER

Manufacturer part number:
J01010A2255
TME Symbol:
J01010A2255

Specification

Manufacturer
TELEGÄRTNER
Type of connector
TNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
crimped
Mechanical mounting
for cable
Contact plating
gold-plated
Insulator material
PTFE
Kind of cable
B9907, KX15, LMR195, RG58C/U
Max. frequency
11GHz
Gross weight15.22 g
Certificates
See other products in this category: TNC connectors TELEGÄRTNER,
*
J01010A2255
148 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.46 USDGross price for quantities from 5 pcs - 3.46 USD
Net price for quantities from 20 pcs - 3.20 USDGross price for quantities from 20 pcs - 3.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 150 pcs